Part Details for 2-1971774-3 by TE Connectivity
Overview of 2-1971774-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 2-1971774-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1971774-3-ND
|
DigiKey | CONN RCPT HSG 6POS 6.00MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PTL 2X3 CAP FREE HANG STD TEMP KEY B PUR RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2-1971774-3
2-1971774-3 CAD Models
2-1971774-3 Part Data Attributes
|
2-1971774-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971774-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 2-1971774-3
This table gives cross-reference parts and alternative options found for 2-1971774-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971774-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1971774-3 | Combination Line Connector | TE Connectivity | 2-1971774-3 vs 6-1971774-3 |