-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3138
|
Newark | Ptl 2X5 Plug Hsg Std Temp Key B Pur |Te Connectivity 2-1971776-5 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.5620 | Buy Now |
DISTI #
2-1971776-5-ND
|
DigiKey | CONN PLUG HSG 10POS 6.00MM Min Qty: 1600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5211 | Buy Now |
DISTI #
2-1971776-5
|
Avnet Americas | 2X5 PLUG HOUSING KEY B PUR - Bulk (Alt: 2-1971776-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4935 | Buy Now |
DISTI #
571-2-1971776-5
|
Mouser Electronics | Headers & Wire Housings 2x5 plug housing Key B pur RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.4130 | Buy Now |
DISTI #
AMP2-1971776-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5136 / $0.5318 | Buy Now | |
|
Onlinecomponents.com | PTL 2X5 PLUG HSG STD TEMP KEY B PUR RoHS: Compliant | 0 |
|
$0.4816 / $0.7020 | Buy Now |
DISTI #
2-1971776-5
|
TTI | Headers & Wire Housings 2x5 plug housing Key B pur Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 1600 In Stock |
|
$0.5140 / $0.5350 | Buy Now |
DISTI #
AMP2-1971776-5
|
Interstate Connecting Components | 0 |
|
$0.5136 / $0.5318 | Buy Now | |
|
Master Electronics | PTL 2X5 PLUG HSG STD TEMP KEY B PUR RoHS: Compliant | 0 |
|
$0.4816 / $0.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971776-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971776-5
TE Connectivity
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.988 inch | |
Body Depth | 0.902 inch | |
Body Length | 1.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | PURPLE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |