-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1971793-2) NEW GI CONN2.5 PLUG HSG 2P BLU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3143
|
Newark | New Gi Conn2.5 Plug Hsg 2P Blu |Te Connectivity 2-1971793-2 Min Qty: 57600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
A116621-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
52643 In Stock |
|
$0.0602 / $0.1400 | Buy Now |
DISTI #
2-1971793-2
|
Avnet Americas | NEW GI CONN2.5 PLUG HSG 2P BLU - Bag (Alt: 2-1971793-2) RoHS: Compliant Min Qty: 57600 Package Multiple: 9600 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$0.0411 | Buy Now |
DISTI #
571-2-1971793-2
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 PLUG HSG 2P BLUE RoHS: Compliant | 0 |
|
$0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57600 Package Multiple: 9600 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0366 | Buy Now |
DISTI #
AMP2-1971793-2
|
Heilind Electronics | NEW GI CONN2.5 PLUG HSG 2P BLU | Americas - 0 in Stock |
|
$0.0457 / $0.0463 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 PLUG HSG 2P BLU RoHS: Compliant | 0 |
|
$0.0385 / $0.0807 | Buy Now |
DISTI #
AMP2-1971793-2
|
Interstate Connecting Components | NEW GI CONN2.5 PLUG HSG 2P BLU | 0 |
|
$0.0457 / $0.0463 | Buy Now |
DISTI #
2-1971793-2
|
Avnet Abacus | (Alt: 2-1971793-2) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NEW GI CONN2.5 PLUG HSG 2P BLU RoHS: Compliant | 0 |
|
$0.0385 / $0.0807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971793-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971793-2
TE Connectivity
(2-1971793-2) NEW GI CONN2.5 PLUG HSG 2P BLU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.231 inch | |
Body Depth | 0.231 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .11954 N |
This table gives cross-reference parts and alternative options found for 2-1971793-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971793-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971793-4 | PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Yellow Insulator, Plug | TE Connectivity | 2-1971793-2 vs 2-1971793-4 |