-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1971906-6) HEADER ASSY 12POS,KEYING-B,NEW GIC3.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9654
|
Newark | Header Assy 12Pos, keying-B, new Gic3.3 |Amp Te Connectivity 2-1971906-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88365 |
|
$0.4170 / $0.5520 | Buy Now |
DISTI #
72AC7551
|
Newark | Connector, Header, 12Pos, 2Row, 3.3Mm, Pitch Spacing:3.3Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Grace Inertia Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Te Connectivity 2-1971906-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.5230 | Buy Now |
DISTI #
A115848-ND
|
DigiKey | CONN HEADER VERT 12POS 3.3MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
605 In Stock |
|
$0.2884 / $0.4900 | Buy Now |
DISTI #
2-1971906-6
|
Avnet Americas | HEADER ASSY 12POS,KEYING-B,NEW GIC3.3 - Trays (Alt: 2-1971906-6) RoHS: Compliant Min Qty: 21000 Package Multiple: 2100 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.3336 | Buy Now |
DISTI #
571-2-1971906-6
|
Mouser Electronics | Headers & Wire Housings GI CONN 3.3 HEADER ASSY 12P RoHS: Compliant | 1015 |
|
$0.3600 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 2100 Container: Tray | 0Tray |
|
$0.2970 | Buy Now |
DISTI #
AMP2-1971906-6
|
Heilind Electronics | HEADER ASSY 12POS,KEYING-B,NEW | Americas - 0 in Stock |
|
$0.3262 / $0.3311 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY 12POS,KEYING-B,NEW GIC3.3 RoHS: Compliant |
89465 In Stock |
|
$0.3987 / $0.4149 | Buy Now |
DISTI #
16890032
|
Verical | Conn Wire to Board HDR 12Power/12Signal POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray RoHS: Compliant Min Qty: 175 Package Multiple: 175 | Americas - 73500 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
65687553
|
Verical | Conn Wire to Board HDR 12Power/12Signal POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray RoHS: Compliant Min Qty: 175 Package Multiple: 175 | Americas - 14700 |
|
$0.3000 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971906-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971906-6
TE Connectivity
(2-1971906-6) HEADER ASSY 12POS,KEYING-B,NEW GIC3.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.457 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.13 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 2-1971906-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971906-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1971906-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-1971906-6 vs 1-1971906-6 |