Part Details for 2-1977223-0 by TE Connectivity
Overview of 2-1977223-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1977223-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8734
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16956 |
|
$0.4000 / $0.6360 | Buy Now |
DISTI #
2-1977223-0
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R - Bulk (Alt: 2-1977223-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Bulk | 0 |
|
$0.2831 / $0.3101 | Buy Now |
DISTI #
506-2-1977223-0
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 260gf TACT SWITCH RoHS: Compliant | 4520 |
|
$0.3160 / $0.6300 | Buy Now |
|
Future Electronics | FSMJSMA Series SPST-NO 24 V 2.6 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
AMP2-1977223-0
|
Heilind Electronics | FSM6JSMAASTR=6MM TACT SWITCH, | Americas - 0 in Stock |
|
$0.2529 / $0.3161 | Buy Now |
|
Onlinecomponents.com | FSM6JSMAASTR=6MM TACT SWITCH, SMT 260gf, RoHS: Compliant |
931 In Stock |
|
$0.3073 / $0.5359 | Buy Now |
DISTI #
2-1977223-0
|
TTI | Tactile Switches 6MM ACTSMT 260gf TACT SWITCH Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 6000 In Stock |
|
$0.3220 / $0.5800 | Buy Now |
DISTI #
2-1977223-0
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R - Bulk (Alt: 2-1977223-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Bulk | 0 |
|
$0.2831 / $0.3101 | Buy Now |
DISTI #
2-1977223-0
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.6N Min Qty: 6000 | 0 |
|
$0.2560 | RFQ |
DISTI #
AMP2-1977223-0
|
Interstate Connecting Components | FSM6JSMAASTR=6MM TACT SWITCH, | 0 |
|
$0.2529 / $0.3161 | Buy Now |
Part Details for 2-1977223-0
2-1977223-0 CAD Models
2-1977223-0 Part Data Attributes:
|
2-1977223-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1977223-0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | PINK | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 2-1977223-0
This table gives cross-reference parts and alternative options found for 2-1977223-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1977223-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571139-1 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-1977223-0 vs 1571139-1 |