Part Details for 2-1977223-3 by TE Connectivity
Overview of 2-1977223-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-1977223-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1977223-3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1977223-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R - Bulk (Alt: 2-1977223-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1977223-3
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R (Alt: 2-1977223-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1977223-3
2-1977223-3 CAD Models
2-1977223-3 Part Data Attributes
|
2-1977223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1977223-3
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |