-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7287
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30062 |
|
$0.2040 / $0.2850 | Buy Now |
DISTI #
63AK6450
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smd, 160Gf, Product Range:Fsmjsm, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-4 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3000 | Buy Now |
DISTI #
2-1977223-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R - Bulk (Alt: 2-1977223-4) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1595 | Buy Now |
DISTI #
506-2-1977223-4
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 160gf TACT SWITCH RoHS: Compliant | 13307 |
|
$0.1720 / $0.2700 | Buy Now |
|
Future Electronics | "FSM8JSMASTR=6MM TACT SWITCH, SMT 160gf," RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.1300 / $0.1430 | Buy Now |
|
Future Electronics | "FSM8JSMASTR=6MM TACT SWITCH, SMT 160gf," RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1640 | Buy Now |
DISTI #
AMP2-1977223-4
|
Heilind Electronics | FSM8JSMASTR=6MM TACT SWITCH, S | Americas - 0 in Stock |
|
$0.1771 / $0.1798 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R RoHS: Compliant |
24600 In Stock |
|
$0.1422 / $0.1532 | Buy Now |
DISTI #
83677948
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2431 | Americas - 19000 |
|
$0.1642 / $0.1895 | Buy Now |
DISTI #
83714219
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 514 |
|
$0.2324 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1977223-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1977223-4
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |