Part Details for 2-1989943-2 by TE Connectivity
Overview of 2-1989943-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1989943-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1989943-2-ND
|
DigiKey | HSG ASSY 42P SOCKET Min Qty: 200 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7040 | Buy Now |
DISTI #
2-1989943-2
|
Avnet Americas | HSG ASSY 42P SOCKET - Bulk (Alt: 2-1989943-2) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$5.5946 / $6.7325 | Buy Now |
DISTI #
AMP2-1989943-2
|
Heilind Electronics | HSG ASSY 42P SOCKET | Americas - 0 in Stock |
|
$6.9724 / $7.1836 | Buy Now |
|
Onlinecomponents.com | HSG ASSY 42P SOCKET RoHS: Compliant | 0 |
|
$6.5000 / $9.4800 | Buy Now |
DISTI #
AMP2-1989943-2
|
Interstate Connecting Components | HSG ASSY 42P SOCKET | 0 |
|
$6.9724 / $7.1836 | Buy Now |
DISTI #
2-1989943-2
|
Avnet Abacus | Connector Wire to Board Housing Receptacle 42 Position Crimp Straight Cable Mount (Alt: 2-1989943-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSG ASSY 42P SOCKET RoHS: Compliant | 0 |
|
$6.5000 / $9.4800 | Buy Now |