2-2013519-0
Description: Board Connector, 1 Row(s), Solder Terminal

Overview of 2-2013519-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-2013519-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC6597
Newark Headers&wire Housings H-Hdr Assy 10P Type-A |Amp Te Connectivity 2-2013519-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7800
  • 10 $7.5400
  • 25 $7.3200
  • 50 $7.1400
  • 100 $6.9900
  • 250 $6.9200
$6.9200 / $7.7800 Buy Now
DISTI # A120590-ND
DigiKey CONN HEADER R/A 10POS 7.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tube 2090
In Stock
  • 1 $6.5400
  • 12 $5.7317
  • 30 $5.5820
  • 54 $5.4619
  • 102 $5.1318
  • 252 $5.1018
  • 504 $4.7717
  • 1,002 $4.2615
  • 2,502 $3.9614
$3.9614 / $6.5400 Buy Now
DISTI # 2-2013519-0
Avnet Americas Conn Power HDR 10 POS 7.5mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: 2-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 6 Lead time: 14 Weeks, 6 Days Container: Tube 0
  • 2,100 $3.5656
$3.5656 Buy Now
DISTI # 571-2-2013519-0
Mouser Electronics Headers & Wire Housings H-HDR ASSY 10P TYPE-A RoHS: Compliant 0
  • 2,100 $4.2200
$4.2200 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2100 Package Multiple: 6 Lead time: 15 Weeks Container: Tube 0
Tube
  • 2,100 $3.5000
$3.5000 Buy Now
DISTI # AMP2-2013519-0
Heilind Electronics DYNAMIC D3900 H-HDR ASSY 10P Y Americas - 0 in Stock
  • 2,100 $4.3696
$4.3696 Buy Now
Onlinecomponents.com DYNAMIC D3900 H-HDR ASSY 10P Y TYPE-A RoHS: Compliant 135 Partner Stock
  • 5 $6.1300
  • 100 $5.2900
  • 250 $4.9800
  • 525 $4.5000
  • 1,050 $4.2400
  • 1,575 $4.1800
  • 2,100 $4.0900
$4.0900 / $6.1300 Buy Now
DISTI # 220135190-TEC
TME 2-2013519-0 Min Qty: 6 135
  • 6 $8.4386
  • 60 $6.3916
$6.3916 / $8.4386 Buy Now
DISTI # AMP2-2013519-0
Interstate Connecting Components DYNAMIC D3900 H-HDR ASSY 10P Y 0
  • 2,100 $4.3696
$4.3696 Buy Now
DISTI # 2-2013519-0
Avnet Abacus Conn Power HDR 10 POS 7.5mm Solder RA Thru-Hole 10 Terminal 1 Port Tube (Alt: 2-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 6 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-2013519-0
Avnet Asia Conn Power HDR 10 POS 7.5mm Solder RA Thru-Hole 10 Terminal 1 Port Tube (Alt: 2-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 5 Days 0
  • 2,100 $3.5109
  • 4,200 $3.4621
  • 6,300 $3.4147
  • 10,500 $3.3685
  • 21,000 $3.2799
  • 52,500 $3.1958
  • 105,000 $3.1159
$3.1159 / $3.5109 Buy Now
DISTI # C1S757105229963
Chip1Stop Discrete Wire Housing Connectors RoHS: Compliant 135
  • 12 $9.4200
  • 60 $7.8800
$7.8800 / $9.4200 Buy Now
Master Electronics DYNAMIC D3900 H-HDR ASSY 10P Y TYPE-A RoHS: Compliant 135 Partner Stock
  • 5 $6.1300
  • 100 $5.2900
  • 250 $4.9800
  • 525 $4.5000
  • 1,050 $4.2400
  • 1,575 $4.1800
  • 2,100 $4.0900
$4.0900 / $6.1300 Buy Now

CAD Models for 2-2013519-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-2013519-0 by TE Connectivity

2-2013519-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
14.5A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
221 °C
Operating Temperature-Min
-22 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
14.5 A
Terminal Pitch
7.5 mm
Termination Type
SOLDER
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 2-2013519-0
    TE Connectivity
    Board Connector, 1 Row(s), Solder Terminal
    VS

Related Parts for 2-2013519-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-2013519-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-2013519-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-2013519-0 would you like to use for your alert(s)?
  • Please alert me when 2-2013519-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-2013519-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-2013519-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-2013519-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-2013519-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-2013519-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: