2-2040832-1
TE Connectivity
Description: EMBOSS TAPING 0.25FPC BF-L-1.3

Overview of 2-2040832-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for 2-2040832-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ5611
Newark Ffc&fpc Connectors .25Mm 51Pos Fpc/Fcc |Amp Te Connectivity 2-2040832-1 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6690
$0.6690 Buy Now
DISTI # A123390CT-ND
DigiKey CONN FPC BOTTOM 51POS 0.25MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2070
In Stock
  • 1 $0.5700
  • 10 $0.5470
  • 25 $0.5452
  • 50 $0.5268
  • 100 $0.4416
  • 250 $0.4140
  • 500 $0.4050
  • 3,500 $0.5457
$0.4050 / $0.5700 Buy Now
DISTI # 2-2040832-1
Avnet Americas EMBOSS TAPING 0.25FPC BF-L-1.3 - Tape and Reel (Alt: 2-2040832-1) RoHS: Compliant Min Qty: 17500 Package Multiple: 3500 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 17,500 $0.5785
$0.5785 Buy Now
DISTI # 571-2-2040832-1
Mouser Electronics FFC & FPC Connectors .25MM 51POS FPC/FCC RoHS: Compliant 0
  • 3,500 $0.5320
  • 17,500 $0.5320
$0.5320 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 17,500 $0.5140
$0.5140 Buy Now
DISTI # AMP2-2040832-1
Heilind Electronics EMBOSS TAPING 0.25FPC BF-L-1.3 Americas - 0 in Stock
  • 17,500 $0.6421
$0.6421 Buy Now
Onlinecomponents.com EMBOSS TAPING 0.25FPC BF-L-1.3 RoHS: Compliant 10500 Partner Stock
  • 25 $0.6950
  • 1,000 $0.5490
  • 2,500 $0.5430
  • 4,375 $0.5380
  • 8,750 $0.5320
  • 13,125 $0.5270
  • 17,500 $0.5210
$0.5210 / $0.6950 Buy Now
DISTI # 39879555
Verical Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 10500
  • 3,500 $0.6000
$0.6000 Buy Now
DISTI # 2-2040832-1
TTI FFC & FPC Connectors .25MM 51POS FPC/FCC Min Qty: 17500 Package Multiple: 3500 Container: Reel Americas - 0
  • 17,500 $0.5290
$0.5290 Buy Now
DISTI # 220408321-TEC
TME 2-2040832-1 Min Qty: 3500 10500
  • 3,500 $0.6472
$0.6472 Buy Now
DISTI # AMP2-2040832-1
Interstate Connecting Components EMBOSS TAPING 0.25FPC BF-L-1.3 0
  • 17,500 $0.6421
$0.6421 Buy Now
Chip 1 Exchange INSTOCK 13650
RFQ
DISTI # 2-2040832-1
Avnet Abacus (Alt: 2-2040832-1) RoHS: Compliant Min Qty: 17500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105935374
Chip1Stop Conn FPC Connector SKT 51 POS 0.5mm Solder RA SMD T/R RoHS: Compliant 10500
  • 3,500 $0.6330
  • 7,000 $0.6310
  • 10,500 $0.5980
$0.5980 / $0.6330 Buy Now
Master Electronics EMBOSS TAPING 0.25FPC BF-L-1.3 RoHS: Compliant 10500 Partner Stock
  • 25 $0.6950
  • 1,000 $0.5490
  • 2,500 $0.5430
  • 4,375 $0.5380
  • 8,750 $0.5320
  • 13,125 $0.5270
  • 17,500 $0.5210
$0.5210 / $0.6950 Buy Now

CAD Models for 2-2040832-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-2040832-1 by TE Connectivity

2-2040832-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.126 inch
Body Depth
0.051 inch
Body Length
0.57 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.2A
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
3.937u inch
Rated Current (Signal)
0.2 A
Rated Voltage
50 V
Reference Standard
UL
Terminal Length
0.024 inch
Terminal Pitch
0.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
51
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-2040832-1
    TE Connectivity
    EMBOSS TAPING 0.25FPC BF-L-1.3
    VS

Related Parts for 2-2040832-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-2040832-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-2040832-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-2040832-1 would you like to use for your alert(s)?
  • Please alert me when 2-2040832-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-2040832-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-2040832-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-2040832-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-2040832-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-2040832-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: