Part Details for 2-2083073-1 by TE Connectivity
Overview of 2-2083073-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2-2083073-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9675
|
Newark | Lighting Cables Nector S Plg 2 Out 2Ft Lv-2 |Amp Te Connectivity 2-2083073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$7.2000 / $8.8900 | Buy Now |
DISTI #
27W3566
|
Newark | Cable Assembly, Lv2 Plug To Outlet, 2Ft, Connector Type A:Plug (Mini Hvl Lv-2), Connector Type B:Outlet (Mini Hvl Lv-2), Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:White, Cord Category:Svt Rohs Compliant: Yes |Amp Te Connectivity 2-2083073-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
2266-2-2083073-1-ND
|
DigiKey | CABLE SVT PLUG TO OUTLET 2FT Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$5.5800 / $6.0300 | Buy Now |
DISTI #
A104271-ND
|
DigiKey | CABLE SVT PLUG TO OUTLET 2FT Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$8.7000 | Buy Now |
DISTI #
2-2083073-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power to 2 POS Power PL-PL Tube - Bulk (Alt: 2-2083073-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6634 / $5.6118 | Buy Now |
DISTI #
571-2-2083073-1
|
Mouser Electronics | Lighting Cables Nector S PLG 2 OUT 2FT LV-2 RoHS: Compliant | 18 |
|
$5.4600 / $9.1700 | Buy Now |
|
Future Electronics | Plug Mini HVL LV-2 to Outlet Mini HVL LV-2 24.0" (609.6mm) SSL Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.0900 / $5.3000 | Buy Now |
DISTI #
AMP2-2083073-1
|
Heilind Electronics | CABLE ASSY NECTOR S PLUG TO OU | Americas - 0 in Stock |
|
$5.0065 / $5.0812 | Buy Now |
|
Onlinecomponents.com | Cable Assy Nector S Plug to Ou RoHS: Compliant |
1000 In Stock |
|
$6.0000 / $11.6500 | Buy Now |
DISTI #
2-2083073-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power to 2 POS Power PL-PL Tube - Bulk (Alt: 2-2083073-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6634 / $5.6118 | Buy Now |
Part Details for 2-2083073-1
2-2083073-1 CAD Models
2-2083073-1 Part Data Attributes:
|
2-2083073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2083073-1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |