There are no models available for this part yet.
Overview of 2-2083073-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2-2083073-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X3243
|
Newark | Cable Assy Nector S Plug To Outlet Ul |Te Connectivity 2-2083073-3 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.8300 | Buy Now | |
DISTI #
A117497-ND
|
DigiKey | CABLE ASSY NECTOR S PLUG TO OUTL Min Qty: 350 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5422 | Buy Now | |
DISTI #
2-2083073-3
|
Avnet Americas | CABLE ASSY NECTOR S PLUG TO OUTLET UL - Bulk (Alt: 2-2083073-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2-2083073-3
|
Mouser Electronics | Lighting Cables Cable Assy Nector S Plug to Outlet UL RoHS: Compliant | 87 |
|
$8.4200 / $12.5900 | Buy Now | |
Onlinecomponents.com | Cable Assy Nector S Plug to Outlet UL RoHS: Compliant |
100 In Stock |
|
$8.8100 / $15.1600 | Buy Now | ||
DISTI #
51510393
|
Verical | Cable Assembly DC Power Power Cord 1.828m Power to Power 2 to 2 POS M-F Crimp-Crimp RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1444 | Americas - 100 |
|
$11.6220 / $19.7080 | Buy Now | |
Master Electronics | Cable Assy Nector S Plug to Outlet UL RoHS: Compliant |
100 In Stock |
|
$8.8100 / $15.1600 | Buy Now |
CAD Models for 2-2083073-3 by TE Connectivity
Part Data Attributes for 2-2083073-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
DISCRETE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
UL Flammability Code
|
94V-0
|