Part Details for 2-2083077-3 by TE Connectivity
Overview of 2-2083077-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2083077-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3298
|
Newark | Cable Assy Nector S Male To Pigtail, Ul |Amp Te Connectivity 2-2083077-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$7.1400 / $9.9500 | Buy Now |
DISTI #
98X3249
|
Newark | C/A Nector S Outlet To Pigtail Lv-2 Svt |Te Connectivity 2-2083077-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $7.3600 | Buy Now |
DISTI #
A117503-ND
|
DigiKey | CABLE ASSY NECTOR S MALE TO PIGT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3 In Stock |
|
$5.4105 / $6.7000 | Buy Now |
DISTI #
2-2083077-3
|
Avnet Americas | CABLE ASSY NECTOR S MALE TO PIGTAIL, UL - Bulk (Alt: 2-2083077-3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-2083077-3
|
Mouser Electronics | Lighting Cables Cable assy Nector S male to pigtail UL RoHS: Compliant | 60 |
|
$5.9800 / $10.0400 | Buy Now |
|
Onlinecomponents.com | C/A Nector S Outlet to Pigtail LV-2 SVT RoHS: Compliant |
375 Partner Stock |
|
$6.1700 / $9.0200 | Buy Now |
DISTI #
26895660
|
Verical | Cable Assembly AC Power Nector S Plug to Outlet UL RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 300 |
|
$5.8400 / $6.1900 | Buy Now |
DISTI #
TE Connectivity 2-2083077-3
|
PEI Genesis | Interconnection Device | 300 |
|
Buy Now | |
|
Master Electronics | C/A Nector S Outlet to Pigtail LV-2 SVT RoHS: Compliant |
375 Partner Stock |
|
$6.1700 / $9.0200 | Buy Now |
Part Details for 2-2083077-3
2-2083077-3 CAD Models
2-2083077-3 Part Data Attributes
|
2-2083077-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2083077-3
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |