Part Details for 2-2083136-1 by TE Connectivity
Overview of 2-2083136-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2083136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2083136-1
|
Avnet Americas | Cable Assembly 4 POS Power to 4 POS Power M-M - Bulk (Alt: 2-2083136-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-2083136-1
|
Mouser Electronics | Lighting Cables UL ML-FEM 8ft RoHS: Compliant | 69 |
|
$5.6100 / $9.1100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power 0.61m 20AWG/24AWG Power to Power 4 to 4 POS M-F Crimp-Crimp Box RoHS: Compliant | 0 |
|
$5.1400 / $10.7600 | Buy Now |
|
Master Electronics | Cable Assembly Power 0.61m 20AWG/24AWG Power to Power 4 to 4 POS M-F Crimp-Crimp Box RoHS: Compliant | 0 |
|
$5.1400 / $10.7600 | Buy Now |
Part Details for 2-2083136-1
2-2083136-1 CAD Models
2-2083136-1 Part Data Attributes
|
2-2083136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2083136-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |