-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3299
|
Newark | Lighting Conn 2 Position 22 Awg Smt Idc Closed |Amp Te Connectivity 2-2106003-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317518 |
|
$0.7010 | Buy Now |
DISTI #
69R7902
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2-2106003-2 Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A100354CT-ND
|
DigiKey | CONN WIRE IDC 2POS 22AWG SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25273 In Stock |
|
$0.5380 / $0.9900 | Buy Now |
DISTI #
2-2106003-2
|
Avnet Americas | Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape - Tape and Reel (Alt: 2-2106003-2) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.5337 / $0.6026 | Buy Now |
DISTI #
571-2-2106003-2
|
Mouser Electronics | Lighting Connectors 2 Position 22 AWG SMT IDC Closed End RoHS: Compliant | 0 |
|
$0.5380 / $0.9900 | Order Now |
|
Future Electronics | IDC SSL Series 2 Position 22 AWG Surface Mount IDC Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$0.6400 / $0.6950 | Buy Now |
|
Future Electronics | IDC SSL Series 2 Position 22 AWG Surface Mount IDC Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$0.6400 / $0.6950 | Buy Now |
DISTI #
AMP2-2106003-2
|
Heilind Electronics | Connector SMT-IDC 2 position 22AWG | Americas - 0 in Stock |
|
$0.5215 / $0.6424 | Buy Now |
|
Onlinecomponents.com | Connector, SMT-IDC, 2 position, 22AWG RoHS: Compliant |
320219 In Stock 4950 Factory Stock |
|
$0.5140 / $0.8680 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2106003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2106003-2
TE Connectivity
Board Connector, 2 Contact(s), Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |