2-215299-3
TE Connectivity
Description: 23P HV100 REC CON. TE, 8.5MM

Overview of 2-215299-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-215299-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-215299-3-ND
DigiKey CONN RCPT 23POS 0.1 GOLD PCB Min Qty: 896 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 896 $3.6427
$3.6427 Buy Now
DISTI # 2-215299-3
Avnet Americas Conn Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-215299-3) RoHS: Compliant Min Qty: 896 Package Multiple: 32 Container: Bulk 0
  • 896 $2.7220
$2.7220 Buy Now
DISTI # 571-2-215299-3
Mouser Electronics Headers & Wire Housings 23P HV100 REC CON. TE 8.5MM RoHS: Compliant 0
  • 896 $3.6400
  • 1,024 $3.3800
$3.3800 / $3.6400 Order Now
DISTI # 72056335
RS Connector, AMPMODU, 23P Hv100 Rec Con. Te, 8.5Mm | TE Connectivity 2-215299-3 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Container: Bulk 0
  • 896 $4.0300
  • 1,792 $3.9300
$3.9300 / $4.0300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 32 Container: Box 0
Box
  • 896 $2.6700
$2.6700 Buy Now
DISTI # AMP2-215299-3
Heilind Electronics 23P HV100 REC CON. TE, 8.5MM Americas - 0 in Stock
  • 896 $3.3855
  • 2,208 $2.3771
$2.3771 / $3.3855 Buy Now
Onlinecomponents.com 23P HV100 REC CON. TE, 8.5MM RoHS: Compliant 0
  • 224 $5.9000
  • 448 $3.6300
  • 672 $2.8700
  • 896 $2.8200
$2.8200 / $5.9000 Buy Now
DISTI # AMP2-215299-3
Interstate Connecting Components 23P HV100 REC CON. TE, 8.5MM 0
  • 896 $3.3855
  • 2,208 $2.3771
$2.3771 / $3.3855 Buy Now
DISTI # 2-215299-3
Avnet Abacus Conn Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole (Alt: 2-215299-3) RoHS: Compliant Min Qty: 896 Package Multiple: 448 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-215299-3
Avnet Abacus Conn Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole (Alt: 2-215299-3) RoHS: Compliant Min Qty: 448 Package Multiple: 32 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 23P HV100 REC CON. TE, 8.5MM RoHS: Compliant 0
  • 224 $5.9000
  • 448 $3.6300
  • 672 $2.8700
  • 896 $2.8200
$2.8200 / $5.9000 Buy Now

CAD Models for 2-215299-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-215299-3 by TE Connectivity

2-215299-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Depth
0.335 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
23
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-215299-3
    TE Connectivity
    23P HV100 REC CON. TE, 8.5MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-215299-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-215299-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-215299-3 would you like to use for your alert(s)?
  • Please alert me when 2-215299-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-215299-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-215299-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-215299-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-215299-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-215299-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: