-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X20P HV100 REC CON. TE, 7.0MM,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-215308-0-ND
|
DigiKey | CONN RCPT 40POS 0.1 TIN PCB Min Qty: 1152 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9548 | Buy Now |
DISTI #
2-215308-0
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-215308-0) RoHS: Compliant Min Qty: 1152 Package Multiple: 32 Container: Bulk | 0 |
|
$2.5547 / $2.8843 | Buy Now |
DISTI #
571-2-215308-0
|
Mouser Electronics | Headers & Wire Housings 2X20P HV100 REC CON. TE 7.0MM TIN RoHS: Compliant | 0 |
|
$2.8000 / $3.0100 | Order Now |
DISTI #
72047600
|
RS | Connector, AMPMODU, 2X20P Hv100 Rec Con. Te, 7.0Mm, Tin | TE Connectivity 2-215308-0 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 32 Container: Box | 0Box |
|
$2.4300 | Buy Now |
DISTI #
AMP2-215308-0
|
Heilind Electronics | 2X20P HV100 REC CON. TE, 7.0MM | Americas - 0 in Stock |
|
$2.6029 / $2.6418 | Buy Now |
|
Onlinecomponents.com | 2X20P HV100 REC CON. TE, 7.0MM,TIN RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
DISTI #
AMP2-215308-0
|
Interstate Connecting Components | 2X20P HV100 REC CON. TE, 7.0MM | 0 |
|
$2.6029 / $2.6418 | Buy Now |
DISTI #
2-215308-0
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole (Alt: 2-215308-0) RoHS: Compliant Min Qty: 576 Package Multiple: 32 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-215308-0
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole (Alt: 2-215308-0) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215308-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215308-0
TE Connectivity
2X20P HV100 REC CON. TE, 7.0MM,TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE BY SIDE STACKABLE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 98u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-215308-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-215308-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-215310-0 | 2X20P HV100 REC CON. TE, 8.5MM,TIN | TE Connectivity | 2-215308-0 vs 2-215310-0 |
5-102694-8 | 20 AMPMODU MT ASSY DR SN | TE Connectivity | 2-215308-0 vs 5-102694-8 |