-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X25P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7381
|
Newark | Hv-100-F.assy.2X25P |Amp Te Connectivity 2-215309-5 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
A122814-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
264 In Stock |
|
$4.3548 / $5.3900 | Buy Now |
DISTI #
2-215309-5
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-215309-5) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$4.1109 / $4.9470 | Buy Now |
DISTI #
571-2-215309-5
|
Mouser Electronics | Headers & Wire Housings HV-100-F.ASSY.2X25P RoHS: Compliant | 371 |
|
$4.7200 / $6.7700 | Buy Now |
DISTI #
72053390
|
RS | Connector, AMPMODU, 2X25P Hv100 Rec Con. Te, 8.5Mm | TE Connectivity 2-215309-5 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $5.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 288 Container: Box | 0Box |
|
$4.1000 | Buy Now |
DISTI #
AMP2-215309-5
|
Heilind Electronics | HV-100-F.ASSY.2X25P | Americas - 0 in Stock |
|
$3.6509 / $5.1998 | Buy Now |
|
Onlinecomponents.com | 2X25P HV100 REC CON. TE, 8.5MM RoHS: Compliant | 0 |
|
$4.3200 / $9.0600 | Buy Now |
DISTI #
2-215309-5
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-215309-5) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$4.1109 / $4.9470 | Buy Now |
DISTI #
AMP2-215309-5
|
Interstate Connecting Components | HV-100-F.ASSY.2X25P | 0 |
|
$3.6509 / $5.1998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215309-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215309-5
TE Connectivity
2X25P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |