-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH PRE-ASSY DIL WITHO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6162
|
Newark | Wire-To-Board Connector, Transition, Amp-Latch Series, Idc/Idt, Plug, 20, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-216093-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
A104988-ND
|
DigiKey | CONN DIP HDR IDC 20POS VERT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3138 In Stock |
|
$1.6294 / $2.8900 | Buy Now |
DISTI #
2-216093-0
|
Avnet Americas | Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 2-216093-0) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5352 / $1.8474 | Buy Now |
DISTI #
571-2-216093-0
|
Mouser Electronics | Headers & Wire Housings AMP-LATCH PRE- ASSY DIL W/O RoHS: Compliant | 801 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
E02:0323_01938680
|
Arrow Electronics | Conn IDC Connector PL 20 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 | Europe - 334 |
|
$1.6088 / $2.5861 | Buy Now |
DISTI #
V36:1790_11862377
|
Arrow Electronics | Conn IDC Connector PL 20 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2241 | Americas - 163 |
|
$1.2270 / $1.4120 | Buy Now |
DISTI #
73775243
|
RS | AMP-LATCH PRE-ASSY DIL WITHO, Ribbon Cable Connectors | TE Connectivity 2-216093-0 Min Qty: 640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP2-216093-0
|
Heilind Electronics | AMP-LATCH PRE-ASSY DIL WITHO | Americas - 0 in Stock |
|
$1.7569 / $1.9713 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH PRE-ASSY DIL WITHO RoHS: Compliant |
1202 In Stock |
|
$1.5500 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-216093-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-216093-0
TE Connectivity
AMP-LATCH PRE-ASSY DIL WITHO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, DIRECTLY SOLDER TO BOARD | |
Body Breadth | 0.264 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |