2-216791-0
TE Connectivity
Description: AMP LATCH D/P ASSY

Overview of 2-216791-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2-216791-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ8736
Newark Idc Conn, Plug, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 2-216791-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 219
  • 1 $2.6200
  • 10 $2.5500
  • 25 $2.4800
  • 50 $2.4000
  • 100 $2.3300
$2.3300 / $2.6200 Buy Now
DISTI # 98X4682
Newark Board-To-Board Connector, Amp-Latch Series, Plug, 20, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-216791-0 RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9000
  • 1,000 $1.7100
  • 2,500 $1.6500
$1.6500 / $1.9000 Buy Now
DISTI # A124521-ND
DigiKey CONN DIP HDR IDC 20POS PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk 677
In Stock
  • 1 $2.7700
  • 10 $2.4660
  • 25 $2.4532
  • 80 $2.4280
  • 160 $2.2277
  • 320 $2.2152
  • 560 $2.0150
  • 1,040 $1.8022
  • 2,560 $1.6645
$1.6645 / $2.7700 Buy Now
DISTI # 2-216791-0
Avnet Americas Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 2-216791-0) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 640 $1.6131
$1.6131 Buy Now
DISTI # 571-2-216791-0
Mouser Electronics Headers & Wire Housings AMP Latch D/P Assy RoHS: Compliant 530
  • 1 $2.1200
  • 10 $1.7800
  • 80 $1.7200
  • 1,040 $1.6000
  • 2,560 $1.5500
$1.5500 / $2.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 5 Weeks Container: Box 0
Box
  • 640 $1.4600
$1.4600 Buy Now
DISTI # AMP2-216791-0
Heilind Electronics   Americas - 0 in Stock
  • 640 $1.8776
  • 880 $1.8496
  • 4,080 $1.6733
$1.6733 / $1.8776 Buy Now
Onlinecomponents.com AMP LATCH D/P ASSY RoHS: Compliant 0
  • 160 $2.4800
  • 320 $1.8600
  • 480 $1.7300
  • 640 $1.7000
$1.7000 / $2.4800 Buy Now
DISTI # 77316273
Verical Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Loose RoHS: Compliant Min Qty: 35 Package Multiple: 1 Americas - 71
  • 35 $3.0303
$3.0303 Buy Now
DISTI # AMP2-216791-0
Interstate Connecting Components   0
  • 640 $1.8776
  • 880 $1.8496
  • 4,080 $1.6733
$1.6733 / $1.8776 Buy Now
DISTI # 2-216791-0
Avnet Abacus Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 2-216791-0) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-216791-0
Avnet Abacus Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 2-216791-0) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114406863854
Chip1Stop Connector Rectangular RoHS: Compliant 71
  • 35 $2.8100
  • 50 $2.8000
$2.8000 / $2.8100 Buy Now
Master Electronics AMP LATCH D/P ASSY RoHS: Compliant 0
  • 160 $2.4800
  • 320 $1.8600
  • 480 $1.7300
  • 640 $1.7000
$1.7000 / $2.4800 Buy Now

CAD Models for 2-216791-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-216791-0 by TE Connectivity

2-216791-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
4 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP-LATCH
Board Mounting Option
BOARD LOCK
Body Breadth
0.264 inch
Body Length
1.2 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
DUAL PRONG
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
98u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-216791-0
    TE Connectivity
    AMP LATCH D/P ASSY
    VS

Related Parts for 2-216791-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-216791-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-216791-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-216791-0 would you like to use for your alert(s)?
  • Please alert me when 2-216791-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-216791-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-216791-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-216791-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-216791-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-216791-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: