Part Details for 2-2168083-0 by TE Connectivity
Overview of 2-2168083-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2168083-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-2168083-0-ND
|
DigiKey | SCREW, CAP, HEX SOCKET HD, MET Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6900 | Buy Now |
DISTI #
2-2168083-0-ND
|
DigiKey | SCREW, CAP, HEX SOCKET HD, MET Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4477 | Buy Now |
DISTI #
2-2168083-0
|
Avnet Americas | SCREW, CAP, HEX SOCKET HD, MET - Bulk (Alt: 2-2168083-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 6666 Factory Stock |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
571-2-2168083-0
|
Mouser Electronics | Screws & Fasteners SCREW, CAP, HEX SOCKET HD, MET | 0 |
|
$0.3680 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP2-2168083-0
|
Heilind Electronics | SCREW, CAP, HEX SOCKET HD, MET | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7448 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
AMP2-2168083-0
|
Interstate Connecting Components | SCREW, CAP, HEX SOCKET HD, MET | 0 |
|
$0.3731 / $0.4717 | Buy Now |
|
Powell Electronics | SCREW, CAP, HEX SOCKET HD, MET Min Qty: 100 | 4401 |
|
$0.3800 | Buy Now |
DISTI #
2-2168083-0
|
Avnet Abacus | (Alt: 2-2168083-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |