-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.43 OHM 5% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6608
|
Newark | Current Sense Res.-Smd Rlp73N 2A R43 5% 5K Rl |Amp Te Connectivity 2-2176054-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
2-2176054-3
|
Avnet Americas | SMD Current Sense Resistor, 430 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 2-2176054-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0469 / $0.0513 | Buy Now |
DISTI #
279-2-2176054-3
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 2A R43 5% 5K RL RoHS: Compliant | 0 |
|
$0.0460 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0465 | Buy Now |
DISTI #
AMP2-2176054-3
|
Heilind Electronics | RLP73N 2A R43 5% 5K RL | Americas - 0 in Stock |
|
$0.0496 / $0.0590 | Buy Now |
|
Onlinecomponents.com | RLP73N 2A R43 5% 5K RL RoHS: Compliant | 0 |
|
$0.0428 / $0.0591 | Buy Now |
DISTI #
AMP2-2176054-3
|
Interstate Connecting Components | RLP73N 2A R43 5% 5K RL | 0 |
|
$0.0496 / $0.0590 | Buy Now |
DISTI #
2-2176054-3
|
Avnet Abacus | SMD Current Sense Resistor, 430 Milliohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film (Alt: 2-2176054-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 2A R43 5% 5K RL RoHS: Compliant | 0 |
|
$0.0428 / $0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176054-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176054-3
TE Connectivity
RES SMD 0.43 OHM 5% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |