-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.075 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2176057-2TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 2W, Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5800 | Buy Now |
DISTI #
2-2176057-2
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-2176057-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4525 / $0.5109 | Buy Now |
DISTI #
96X0569
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Bulk (Alt: 96X0569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 497 Partner Stock |
|
$0.7760 / $1.2000 | Buy Now |
|
Future Electronics | RL73 Series 2512 0.075 Ohm 2 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
AMP2-2176057-2
|
Heilind Electronics | RLP73N 3A R075 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLP73N 3A R075 1% 1K RL RoHS: Compliant |
2000 In Stock |
|
$0.4193 / $0.5267 | Buy Now |
DISTI #
65682283
|
Verical | Res Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5400 | Buy Now |
DISTI #
62998089
|
Verical | Res Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.7315 | Buy Now |
DISTI #
RLP73N3AR075FTDF
|
TTI | Current Sense Resistors - SMD RLP73N 3A R075 0.01 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4200 / $0.4840 | Buy Now |
DISTI #
2-2176057-2
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-2176057-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4525 / $0.5109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176057-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176057-2
TE Connectivity
RES SMD 0.075 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |