-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.13 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1224
|
Newark | Rlp73K 3A R13 1% 1K Rl |Cgs Te Connectivity 2-2176057-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
96X0321
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Bulk (Alt: 96X0321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 691 Partner Stock |
|
$0.3920 / $0.8420 | Buy Now |
DISTI #
2-2176057-8
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-2176057-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2943 / $0.3322 | Buy Now |
|
Future Electronics | RLP73K 3A R13 1% 1K RL THICK FILM CURRENT SENSING RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
AMP2-2176057-8
|
Heilind Electronics | RLP73K 3A R13 1% 1K RL | Americas - 0 in Stock |
|
$0.3169 / $0.3767 | Buy Now |
|
Onlinecomponents.com | RLP73K 3A R13 1% 1K RL |
9223 In Stock |
|
$0.2566 / $0.3575 | Buy Now |
DISTI #
AMP2-2176057-8
|
Interstate Connecting Components | RLP73K 3A R13 1% 1K RL | 0 |
|
$0.3169 / $0.3767 | Buy Now |
DISTI #
2-2176057-8
|
Avnet Abacus | SMD Current Sense Resistor, 130 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 2-2176057-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73K 3A R13 1% 1K RL |
9223 In Stock |
|
$0.2566 / $0.3575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176057-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176057-8
TE Connectivity
RES SMD 0.13 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |