Part Details for 2-2176186-7 by TE Connectivity
Overview of 2-2176186-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176186-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176186-7
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176186-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
AMP2-2176186-7
|
Heilind Electronics | CRGH1206 1% 18K 0.5W | Americas - 0 in Stock |
|
$0.0190 / $0.0203 | Buy Now |
|
Onlinecomponents.com | CRGH1206 1% 18K 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
AMP2-2176186-7
|
Interstate Connecting Components | CRGH1206 1% 18K 0.5W | 0 |
|
$0.0190 / $0.0203 | Buy Now |
DISTI #
2-2176186-7
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 2-2176186-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH1206 1% 18K 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
Part Details for 2-2176186-7
2-2176186-7 CAD Models
2-2176186-7 Part Data Attributes
|
2-2176186-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176186-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2-2176186-7
This table gives cross-reference parts and alternative options found for 2-2176186-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2176186-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206F18K | Fixed Resistor | TE Connectivity | 2-2176186-7 vs CRGH1206F18K |
4-2176328-0 | Fixed Resistor | TE Connectivity | 2-2176186-7 vs 4-2176328-0 |