There are no models available for this part yet.
Overview of 2-2176230-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2-2176230-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-2176230-0
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176230-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now | ||
DISTI #
AMP2-2176230-0
|
Heilind Electronics | 3522 33R 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now | |
Onlinecomponents.com | 3522 33R 5% 3W RoHS: Compliant |
6000 In Stock |
|
$0.1995 / $0.2320 | Buy Now | ||
DISTI #
352233RJT
|
TTI | Thick Film Resistors - SMD 3522 33R 5% 3W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2150 | Buy Now | |
DISTI #
221762300-TEC
|
TME | Resistor: thick film Min Qty: 2000 | 2000 |
|
$0.3337 | Buy Now | |
DISTI #
AMP2-2176230-0
|
Interstate Connecting Components | 3522 33R 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |||
DISTI #
2-2176230-0
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2-2176230-0
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-2176230-0 by TE Connectivity
Part Data Attributes for 2-2176230-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.2mm x .55mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|