Part Details for 2-2176230-5 by TE Connectivity
Overview of 2-2176230-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2-2176230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5649
|
Newark | Thick Film Resistors - Smd 3522 82R 5% 3W |Amp Te Connectivity 2-2176230-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
2-2176230-5
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 3522 82R 5% 3W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AMP2-2176230-5
|
Heilind Electronics | 3522 82R 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now |
|
Onlinecomponents.com | 3522 82R 5% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.2118 / $0.2478 | Buy Now |
DISTI #
50822064
|
Verical | Res Thick Film 2512 82 Ohm 5% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3400 | Buy Now |
DISTI #
AMP2-2176230-5
|
Interstate Connecting Components | 3522 82R 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now |
DISTI #
TE Connectivity 2-2176230-5
|
PEI Genesis | Fixed Resistor Thick Film 3W | 2000 |
|
Buy Now | |
DISTI #
2-2176230-5
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3522 82R 5% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.2118 / $0.2478 | Buy Now |
Part Details for 2-2176230-5
2-2176230-5 CAD Models
2-2176230-5 Part Data Attributes
|
2-2176230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176230-5
TE Connectivity
RES SMD 82 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |