Part Details for 2-2176237-4 by TE Connectivity
Overview of 2-2176237-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-2176237-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5659
|
Newark | Thin Film Res.-Smd Cpf A 0603 560R 0.1% 25Ppm 5K |Amp Te Connectivity 2-2176237-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1120 | Buy Now |
DISTI #
3937-2-2176237-4TR-ND
|
DigiKey | CPF A 0603 560R 0.1% 25PPM 5K RL Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-2176237-4
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: 2-2176237-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0794 / $0.0869 | Buy Now |
DISTI #
279-2-2176237-4
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0603 560R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0780 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0788 | Buy Now |
DISTI #
AMP2-2176237-4
|
Heilind Electronics | CPF A 0603 560R 0.1% 25PPM 5K | Americas - 0 in Stock |
|
$0.0891 / $0.0969 | Buy Now |
|
Onlinecomponents.com | CPF A 0603 560R 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0703 / $0.0931 | Buy Now |
DISTI #
221762374-TEC
|
TME | 2-2176237-4 Min Qty: 5000 | 5000 |
|
$0.0827 | Buy Now |
DISTI #
AMP2-2176237-4
|
Interstate Connecting Components | CPF A 0603 560R 0.1% 25PPM 5K | 0 |
|
$0.0891 / $0.0969 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
Part Details for 2-2176237-4
2-2176237-4 CAD Models
2-2176237-4 Part Data Attributes
|
2-2176237-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176237-4
TE Connectivity
RES SMD 560 OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |