-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176323-2
|
Avnet Americas | Res High Voltage Metal Glaze 4122 5.6M Ohm 5% 2W ±200ppm/°C Molded T/R - Tape and Reel (Alt: 2-2176323-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2165 / $0.2444 | Buy Now |
DISTI #
73AC4452
|
Avnet Americas | Res High Voltage Metal Glaze 4122 5.6M Ohm 5% 2W ±200ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 73AC4452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3580 / $0.6760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP2-2176323-2
|
Heilind Electronics | SMV 2W 5M6 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMV 2W 5M6 5% RoHS: Compliant | 0 |
|
$0.2012 / $0.2777 | Buy Now |
DISTI #
2-2176323-2
|
Avnet Americas | Res High Voltage Metal Glaze 4122 5.6M Ohm 5% 2W ±200ppm/°C Molded T/R - Tape and Reel (Alt: 2-2176323-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2165 / $0.2444 | Buy Now |
DISTI #
73AC4452
|
Avnet Americas | Res High Voltage Metal Glaze 4122 5.6M Ohm 5% 2W ±200ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 73AC4452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3580 / $0.6760 | Buy Now |
DISTI #
AMP2-2176323-2
|
Interstate Connecting Components | SMV 2W 5M6 5% | 0 |
|
Buy Now | |
|
Master Electronics | SMV 2W 5M6 5% RoHS: Compliant | 0 |
|
$0.2012 / $0.2777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176323-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176323-2
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |