-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 820000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176331-0
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2-2176331-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
73AC4322
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 7910 Partner Stock |
|
$0.1650 / $0.6140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1070 | Buy Now |
DISTI #
AMP2-2176331-0
|
Heilind Electronics | CRGP 2512 390R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 2512 390R 1% RoHS: Compliant |
8000 In Stock |
|
$0.1093 / $0.1298 | Buy Now |
DISTI #
64133241
|
Verical | Res Thick Film 2512 390 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1715 / $0.1803 | Buy Now |
DISTI #
2-2176331-0
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2-2176331-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
73AC4322
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 7910 Partner Stock |
|
$0.1650 / $0.6140 | Buy Now |
DISTI #
AMP2-2176331-0
|
Interstate Connecting Components | CRGP 2512 390R 1% | 0 |
|
Buy Now | |
|
Master Electronics | CRGP 2512 390R 1% RoHS: Compliant |
8000 In Stock |
|
$0.1093 / $0.1298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176331-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176331-0
TE Connectivity
Fixed Resistor, Thick Film, 2W, 820000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for 2-2176331-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2176331-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-2176331-0 | Fixed Resistor, Thick Film, 2W, 820000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 2-2176331-0 vs 6-2176331-0 |