Part Details for 2-2176467-4 by TE Connectivity
Overview of 2-2176467-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176467-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176467-4
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.005 Ohm 1% 1W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2-2176467-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1200 / $0.1314 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1191 | Buy Now |
DISTI #
AMP2-2176467-4
|
Heilind Electronics | TLRP 1206 1.0W R005 1% 100PPM | Americas - 0 in Stock |
|
$0.1351 / $0.1465 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R005 1% 100PPM 5K RL RoHS: Compliant | 0 |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
AMP2-2176467-4
|
Interstate Connecting Components | TLRP 1206 1.0W R005 1% 100PPM | 0 |
|
$0.1351 / $0.1465 | Buy Now |
|
Master Electronics | TLRP 1206 1.0W R005 1% 100PPM 5K RL RoHS: Compliant | 0 |
|
$0.1030 / $0.1210 | Buy Now |
Part Details for 2-2176467-4
2-2176467-4 CAD Models
2-2176467-4 Part Data Attributes
|
2-2176467-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176467-4
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
Alternate Parts for 2-2176467-4
This table gives cross-reference parts and alternative options found for 2-2176467-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2176467-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP2B10ER005FTD | Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | 2-2176467-4 vs TLRP2B10ER005FTD |
MCLRP06FTETR005 | Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | 2-2176467-4 vs MCLRP06FTETR005 |