Part Details for 2-2176489-6 by TE Connectivity
Overview of 2-2176489-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2-2176489-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176489-6
|
Avnet Americas | Resistor Power Wirewound 390 Ohm 5% 70W -80ppm/?C to +200ppm/?C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 2-2176489-6) Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
279-2-2176489-6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCL130 70W 390R 5% Cable 150mm RoHS: Compliant | 0 |
|
$31.7300 / $34.2600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$31.4200 | Buy Now |
DISTI #
AMP2-2176489-6
|
Heilind Electronics | HCL130 70W 390R 5% CABLE 150MM | Americas - 0 in Stock |
|
$36.9616 / $37.5132 | Buy Now |
|
Onlinecomponents.com | HCL130 70W 390R 5% Cable 150mm RoHS: Compliant | 0 |
|
$30.7900 / $62.8300 | Buy Now |
DISTI #
HCL130J390RCX
|
TME | Resistor: wire-wound, with heatsink, 390Ω, 70W, ±5% Min Qty: 50 | 0 |
|
$35.0200 | RFQ |
DISTI #
AMP2-2176489-6
|
Interstate Connecting Components | HCL130 70W 390R 5% CABLE 150MM | 0 |
|
$36.9616 / $37.5132 | Buy Now |
DISTI #
2-2176489-6
|
Avnet Abacus | Resistor Power Wirewound 390 Ohm 5% 70W -80ppm/�C to +200ppm/�C Aluminum Housed Wire Leaded Box/Carton (Alt: 2-2176489-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCL130 70W 390R 5% Cable 150mm RoHS: Compliant | 0 |
|
$30.7900 / $62.8300 | Buy Now |
Part Details for 2-2176489-6
2-2176489-6 CAD Models
2-2176489-6 Part Data Attributes
|
2-2176489-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176489-6
TE Connectivity
Fixed Resistor, 70W, 5% +/-Tol, -80, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Physical Dimension | 130mm x 115mm x 7.25mm | |
Rated Power Dissipation (P) | 70 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | -80, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |