Part Details for 2-2176489-7 by TE Connectivity
Overview of 2-2176489-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2-2176489-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176489-7
|
Avnet Americas | Resistor Power Wirewound 470 Ohm 5% 70W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 2-2176489-7) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
279-2-2176489-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCL130 70W 470R 5% Cable 150mm RoHS: Compliant | 0 |
|
$31.7300 / $34.2600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$31.4200 | Buy Now |
DISTI #
AMP2-2176489-7
|
Heilind Electronics | HCL130 70W 470R 5% CABLE 150MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCL130 70W 470R 5% Cable 150mm | 0 |
|
$30.7900 / $62.8300 | Buy Now |
DISTI #
2-2176489-7
|
Avnet Americas | Resistor Power Wirewound 470 Ohm 5% 70W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 2-2176489-7) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
HCL130J470RCX
|
TME | Resistor: wire-wound, with heatsink, 470Ω, 70W, ±5% Min Qty: 50 | 0 |
|
$33.8300 | RFQ |
DISTI #
AMP2-2176489-7
|
Interstate Connecting Components | HCL130 70W 470R 5% CABLE 150MM | 0 |
|
Buy Now | |
|
Master Electronics | HCL130 70W 470R 5% Cable 150mm | 0 |
|
$30.7900 / $62.8300 | Buy Now |
Part Details for 2-2176489-7
2-2176489-7 CAD Models
2-2176489-7 Part Data Attributes:
|
2-2176489-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176489-7
TE Connectivity
Fixed Resistor, 70W, 5% +/-Tol, -80, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Physical Dimension | 130mm x 115mm x 7.25mm | |
Rated Power Dissipation (P) | 70 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | -80, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |