Part Details for 2-2176531-3 by TE Connectivity
Overview of 2-2176531-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2176531-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176531-3
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 2-2176531-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
279-2-2176531-3
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 10K 1% 1K RL RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
AMP2-2176531-3
|
Heilind Electronics | 3504G 3A 10K 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3504G 3A 10K 1% 1K RL RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
AMP2-2176531-3
|
Interstate Connecting Components | 3504G 3A 10K 1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | 3504G 3A 10K 1% 1K RL RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
Part Details for 2-2176531-3
2-2176531-3 CAD Models
2-2176531-3 Part Data Attributes
|
2-2176531-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176531-3
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |