Part Details for 2-2176556-1 by TE Connectivity
Overview of 2-2176556-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-2176556-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176556-1
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176556-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0817 / $0.0894 | Buy Now |
DISTI #
279-2-2176556-1
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 6R2 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.1100 / $0.5800 | Order Now |
DISTI #
73987591
|
RS | 3430 B2 1 PERCENT 6R2 100ppm 5k RL | TE Connectivity 2-2176556-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0810 | Buy Now |
DISTI #
AMP2-2176556-1
|
Heilind Electronics | 3430 B2 1% 6R2 100PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 B2 1% 6R2 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0708 / $0.0939 | Buy Now |
DISTI #
AMP2-2176556-1
|
Interstate Connecting Components | 3430 B2 1% 6R2 100PPM 5K RL | 0 |
|
Buy Now | |
DISTI #
2-2176556-1
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176556-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 B2 1% 6R2 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0708 / $0.0939 | Buy Now |
Part Details for 2-2176556-1
2-2176556-1 CAD Models
2-2176556-1 Part Data Attributes
|
2-2176556-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176556-1
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 100ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |