Part Details for 2-2176567-1 (ALTERNATE: 3430A3F82KTDF) by TE Connectivity
Overview of 2-2176567-1 (ALTERNATE: 3430A3F82KTDF) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176567-1 (ALTERNATE: 3430A3F82KTDF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73988415
|
RS | 3430 A3 1 PERCENT 82K 100ppm 1k RL | TE Connectivity 2-2176567-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 | RFQ |