Part Details for 2-2176584-1 by TE Connectivity
Overview of 2-2176584-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176584-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176584-1
|
Avnet Americas | SMD Current Sense Resistor, 0.976 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1% - Tape and Reel (Alt: 2-2176584-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0412 / $0.0465 | Buy Now |
DISTI #
279-2-2176584-1
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2B R976 1% 1K RL RoHS: Compliant | 0 |
|
$0.0410 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0415 | Buy Now |
DISTI #
AMP2-2176584-1
|
Heilind Electronics | RLC73PD 2B R976 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PD 2B R976 1% 1K RL RoHS: Compliant | 0 |
|
$0.0334 / $0.0638 | Buy Now |
DISTI #
AMP2-2176584-1
|
Interstate Connecting Components | RLC73PD 2B R976 1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73PD 2B R976 1% 1K RL RoHS: Compliant | 0 |
|
$0.0334 / $0.0638 | Buy Now |
Part Details for 2-2176584-1
2-2176584-1 CAD Models
2-2176584-1 Part Data Attributes
|
2-2176584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176584-1
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |