Part Details for 2-2176615-1 by TE Connectivity
Overview of 2-2176615-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2-2176615-1
|
Mouser Electronics | Wirewound Resistors - SMD SMQW1W R68 5% RoHS: Compliant | 0 |
|
$0.1960 / $0.2060 | Order Now |
DISTI #
74692181
|
RS | Power Resistor for PCBs, SMQW1W R68 tolerance | TE Connectivity 2-2176615-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2680 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1969 | Buy Now |
DISTI #
AMP2-2176615-1
|
Heilind Electronics | SMQW1W R68 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2118 / $0.2389 | Buy Now |
DISTI #
AMP2-2176615-1
|
Interstate Connecting Components | SMQW1W R68 5% | 0 |
|
Buy Now | |
DISTI #
2-2176615-1
|
Avnet Abacus | 2-2176615-1, SMQW1W R68 5% (Alt: 2-2176615-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2118 / $0.2389 | Buy Now |