There are no models available for this part yet.
Overview of 2-2176641-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2176641-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-2-2176641-8CT-ND
|
DigiKey | FIXED IND 10MH 50MA 140OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3802 / $0.9300 | Buy Now | |
DISTI #
279-2-2176641-8
|
Mouser Electronics | Power Inductors - SMD 3627C 575047 10000UH 10% RoHS: Compliant | 0 |
|
$0.4000 / $0.9300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now | ||
DISTI #
AMP2-2176641-8
|
Heilind Electronics | 3627C 575047 10000UH 10% | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3120 / $0.4294 | Buy Now | ||
DISTI #
AMP2-2176641-8
|
Interstate Connecting Components | 3627C 575047 10000UH 10% | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3120 / $0.4294 | Buy Now |
CAD Models for 2-2176641-8 by TE Connectivity
Part Data Attributes for 2-2176641-8 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|