-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9228
|
Newark | Connector, Plug, 20Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Contact Material:Brass, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 2-2178712-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1461 |
|
$0.3050 | Buy Now |
DISTI #
45Y9313
|
Newark | Connector, Plug, 20Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Contact Material:Brass, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 2-2178712-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2-2178712-0
|
Avnet Americas | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Reel - Tape and Reel (Alt: 2-2178712-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
46Y9228
|
Avnet Americas | Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 46Y9228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.6150 / $0.7590 | Buy Now |
|
Onlinecomponents.com | Micro-MaTch VALUE LINE MALE-ON-WIRE CONNECTOR RoHS: Compliant |
72500 Partner Stock |
|
$0.5700 / $0.6190 | Buy Now |
DISTI #
2-2178712-0/C
|
TME | Micro-MaTch, plug, male, PIN: 20, IDC, for ribbon cable, 1.27mm Min Qty: 2500 | 0 |
|
$0.6080 | RFQ |
|
Chip 1 Exchange | INSTOCK | 97500 |
|
RFQ | |
DISTI #
C1S757105215085
|
Chip1Stop | Conn IDC Connector M 20 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant | 72500 |
|
$0.3750 / $0.5880 | Buy Now |
DISTI #
C1S757106451019
|
Chip1Stop | Conn IDC Connector M 20 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant | 2500 |
|
$0.5880 | Buy Now |
|
Master Electronics | Micro-MaTch VALUE LINE MALE-ON-WIRE CONNECTOR RoHS: Compliant |
72500 Partner Stock |
|
$0.5700 / $0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2178712-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2178712-0
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |