Part Details for 2-2188225-1 by TE Connectivity
Overview of 2-2188225-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2188225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2188225-1-ND
|
DigiKey | 020/060 28P PLUG ASSY(CODE B1) Min Qty: 648 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8713 | Buy Now |
DISTI #
2-2188225-1
|
Avnet Americas | Connector Housing Wire to Board Plug 28 Position Straight Cable Mount - Trays (Alt: 2-2188225-1) Min Qty: 648 Package Multiple: 648 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7653 / $0.9210 | Buy Now |
DISTI #
571-2-2188225-1
|
Mouser Electronics | Circular MIL Spec Connector 020/060 28P PLUG ASSY(CODE B1) RoHS: Compliant | 6450 |
|
$0.8890 / $1.7600 | Buy Now |
|
Future Electronics | 020/060 28P PLUG ASSY(CODE B1) RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.7820 | Buy Now |
DISTI #
AMP2-2188225-1
|
Heilind Electronics | 020/060 28P PLUG ASSY(CODE B1) | Americas - 0 in Stock |
|
$0.9539 / $0.9979 | Buy Now |
|
Onlinecomponents.com | 020/060 28P PLUG ASSY(CODE B1) RoHS: Compliant | 0 |
|
$0.8500 / $1.2770 | Buy Now |
DISTI #
AMP2-2188225-1
|
Interstate Connecting Components | 020/060 28P PLUG ASSY(CODE B1) | 0 |
|
$0.9539 / $0.9979 | Buy Now |
|
Master Electronics | 020/060 28P PLUG ASSY(CODE B1) RoHS: Compliant | 0 |
|
$0.8500 / $1.2770 | Buy Now |