-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2198318-0-ND
|
DigiKey | ZSFP+ STACKED 2X1 RECEPTACLE ASS Min Qty: 180 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.6538 | Buy Now |
DISTI #
2-2198318-0
|
Avnet Americas | zSFP+ Cage Connector Receptacle 40 Position 2x1 Port Right Angle Through Hole - Trays (Alt: 2-2198318-0) Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$24.7976 / $29.8412 | Buy Now |
DISTI #
571-2-2198318-0
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X1 RCPT ASY | 0 |
|
$30.0300 | Order Now |
DISTI #
74693695
|
RS | zSFP STACKED 2X1 RECEPTACLE ASSEMBLY | TE Connectivity 2-2198318-0 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0300 | RFQ |
DISTI #
AMP2-2198318-0
|
Heilind Electronics | ZSFP+ STACKED 2X1 RECEPTACLE A | Americas - 0 in Stock |
|
$30.9042 / $31.3655 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant |
135 In Stock |
|
$32.1000 / $54.9300 | Buy Now |
DISTI #
66428189
|
Verical | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 131 |
|
$43.0040 / $71.4090 | Buy Now |
DISTI #
AMP2-2198318-0
|
Interstate Connecting Components | ZSFP+ STACKED 2X1 RECEPTACLE A | 0 |
|
$30.9042 / $31.3655 | Buy Now |
DISTI #
2-2198318-0
|
Avnet Abacus | (Alt: 2-2198318-0) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant |
135 In Stock |
|
$32.1000 / $54.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy