Part Details for 2-2205129-1 by TE Connectivity
Overview of 2-2205129-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2205129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135436-ND
|
DigiKey | CA MINI IO TYPE I PIGTAIL Min Qty: 1 Lead time: 35 Weeks Container: Box |
592 In Stock |
|
$12.4000 / $13.5200 | Buy Now |
DISTI #
2-2205129-1
|
Avnet Americas | CA MINI IO TYPE I PIGTAIL - Boxed Product (Development Kits) (Alt: 2-2205129-1) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Box | 0 |
|
$11.7056 / $14.0864 | Buy Now |
DISTI #
571-2-2205129-1
|
Mouser Electronics | Ethernet Cables / Networking Cables 0.5M 70 DEG CEL PUR TYPE I PIGTAIL RoHS: Compliant | 0 |
|
$13.6200 | Order Now |
DISTI #
72305592
|
RS | Cable AssemblyMINI IO TYPE I PIGTAIL | TE Connectivity 2-2205129-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$11.6800 | Buy Now |
DISTI #
AMP2-2205129-1
|
Heilind Electronics | CA MINI IO TYPE I PIGTAIL | Americas - 0 in Stock |
|
$14.5882 / $14.8060 | Buy Now |
|
Onlinecomponents.com | CA MINI IO TYPE I PIGTAIL RoHS: Compliant | 0 |
|
$12.3100 / $33.7300 | Buy Now |
DISTI #
AMP2-2205129-1
|
Interstate Connecting Components | CA MINI IO TYPE I PIGTAIL | 0 |
|
$14.5882 / $14.8060 | Buy Now |
DISTI #
2-2205129-1
|
Avnet Abacus | (Alt: 2-2205129-1) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CA MINI IO TYPE I PIGTAIL RoHS: Compliant | 0 |
|
$12.3100 / $33.7300 | Buy Now |
Part Details for 2-2205129-1
2-2205129-1 CAD Models
2-2205129-1 Part Data Attributes
|
2-2205129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2205129-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 100 Ω | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .5u inch | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |