Part Details for 2-2208018-1 by TE Connectivity
Overview of 2-2208018-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2-2208018-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2208018-1-ND
|
DigiKey | 22POS,0.64 MALE GEN. Y,PIN HSG,A Min Qty: 5000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9268 | Buy Now |
DISTI #
2-2208018-1
|
Avnet Americas | 22POS,0.64 MALE GEN. Y,PIN HSG,ASSY - Bulk (Alt: 2-2208018-1) Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8894 / $0.9741 | Buy Now |
DISTI #
571-2-2208018-1
|
Mouser Electronics | Automotive Connectors 22POS,0.64 MALE GEN. Y,PIN HSG,ASSY RoHS: Compliant | 0 |
|
$1.0600 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.8510 | Buy Now |
DISTI #
AMP2-2208018-1
|
Heilind Electronics | 22POS,0.64 MALE GEN. Y,PIN HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22POS,0.64 MALE GEN. Y,PIN HSG,ASSY RoHS: Compliant | 0 |
|
$0.8760 / $2.4000 | Buy Now |
DISTI #
2-2208018-1
|
TTI | Automotive Connectors 22POS,0.64 MALE GEN. Y,PIN HSG,ASSY Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 234709 In Stock |
|
$1.2500 | Buy Now |
DISTI #
AMP2-2208018-1
|
Interstate Connecting Components | 22POS,0.64 MALE GEN. Y,PIN HSG | 0 |
|
Buy Now | |
|
Master Electronics | 22POS,0.64 MALE GEN. Y,PIN HSG,ASSY RoHS: Compliant | 0 |
|
$0.8760 / $2.4000 | Buy Now |
Part Details for 2-2208018-1
2-2208018-1 CAD Models
2-2208018-1 Part Data Attributes
|
2-2208018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2208018-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.335 inch | |
Body Depth | 0.807 inch | |
Body Length | 1.37 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |