Part Details for 2-2208885-2 by TE Connectivity
Overview of 2-2208885-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2208885-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6112
|
Newark | Ev Cable, Iec 62196-2 Inlet-Free End, 2M Rohs Compliant: Yes |Te Connectivity 2-2208885-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$137.0000 / $177.1100 | Buy Now |
DISTI #
1734-2-2208885-2-ND
|
DigiKey | HV,CHARGE INLET TYPE2,HYB ASSY Min Qty: 7 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$155.5686 | Buy Now |
DISTI #
2-2208885-2
|
Avnet Americas | Cable Assembly 2.05m 5POS Charge Inlet - Bulk (Alt: 2-2208885-2) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$140.5353 / $169.1188 | Buy Now |
|
Future Electronics | HVCHARGE INLET TYPE2HYB ASSY RoHS: Non Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$187.7400 / $194.0500 | Buy Now |
DISTI #
AMP2-2208885-2
|
Heilind Electronics | HV,CHARGE INLET TYPE2,HYB ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HV,CHARGE INLET TYPE2,HYB ASSY | 0 |
|
$142.9800 / $208.4200 | Buy Now |
DISTI #
2-2208885-2
|
Avnet Americas | Cable Assembly 2.05m 5POS Charge Inlet - Bulk (Alt: 2-2208885-2) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$140.5353 / $169.1188 | Buy Now |
DISTI #
AMP2-2208885-2
|
Interstate Connecting Components | HV,CHARGE INLET TYPE2,HYB ASSY | 0 |
|
Buy Now | |
DISTI #
2-2208885-2
|
Avnet Abacus | Cable Assembly 2.05m 5POS Charge Inlet (Alt: 2-2208885-2) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 4 Weeks, 2 Days | Abacus - 7 |
|
Buy Now | |
DISTI #
4142167
|
element14 Asia-Pacific | EV CABLE, IEC 62196-2 INLET-FREE END, 2M RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$185.1816 / $192.3721 | Buy Now |
Part Details for 2-2208885-2
2-2208885-2 CAD Models
2-2208885-2 Part Data Attributes:
|
2-2208885-2
TE Connectivity
Buy Now
|
Compare Parts:
2-2208885-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |