Part Details for 2-221128-1 by TE Connectivity
Overview of 2-221128-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2-221128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-221128-1
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-221128-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 3 |
|
$6.5880 / $7.9056 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 3 |
|
$6.6000 / $9.0000 | Buy Now |
DISTI #
2-221128-1
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-221128-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-221128-1
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-221128-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-221128-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 87 |
|
RFQ | ||
|
South Electronics | 2-221128-1 | 2 |
|
RFQ |
Part Details for 2-221128-1
2-221128-1 CAD Models
2-221128-1 Part Data Attributes
|
2-221128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-221128-1
TE Connectivity
PLUG,COMMERCIAL BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U; RG 316/U-0 | |
Body Depth | 1.32 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 600 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .139 N |