There are no models available for this part yet.
Overview of 2-22280-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222803MLA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH | |
5962-9222802M3A | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH | |
5962-9222802MLA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH |
Price & Stock for 2-22280-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3348
|
Newark | Spring, compression |Amp Te Connectivity 2-22280-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $11.3000 | Buy Now | |
DISTI #
3937-2-22280-5-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$12.9800 | Buy Now | |
DISTI #
A128571-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$8.1348 / $9.6900 | Buy Now | |
DISTI #
2-22280-5
|
Avnet Americas | SPRING,COMPRESSION - Bulk (Alt: 2-22280-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$5.9000 / $7.1000 | Buy Now | |
DISTI #
571-2-22280-5
|
Mouser Electronics | Crimpers / Crimping Tools SPRING,COMPRESSION RoHS: Compliant | 6 |
|
$7.2900 / $9.1600 | Buy Now | |
Future Electronics | SPRING,COMPRESSION, Application Tooling RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.1000 / $6.3000 | Buy Now | ||
Future Electronics | SPRING,COMPRESSION, Application Tooling RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.1000 / $6.3000 | Buy Now | ||
DISTI #
AMP2-22280-5
|
Heilind Electronics | SPRING,COMPRESSION | Americas - 0 in Stock |
|
$7.4627 / $9.4340 | Buy Now | |
Onlinecomponents.com | Springs Compression Spring RoHS: Compliant |
30 In Stock 159 Factory Stock |
|
$7.3400 / $9.2700 | Buy Now | ||
DISTI #
51537039
|
Verical | Compression Spring Min Qty: 20 Package Multiple: 20 Date Code: 1817 | Americas - 20 |
|
$9.8410 / $12.0510 | Buy Now |
CAD Models for 2-22280-5 by TE Connectivity
Part Data Attributes for 2-22280-5 by TE Connectivity
2-22280-5
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-22280-5TE ConnectivityVS
-