-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTL 1X2 PLUG HSG HOT WIRE KEY B NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2232265-1-ND
|
DigiKey | PTL 1X2 PLUG HSG HOT WIRE KEY B Min Qty: 21000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4088 | Buy Now |
DISTI #
2-2232265-1
|
Avnet Americas | Connector Housing Plug 2 Position 6mm Pitch Cable Mount Natural - Bulk (Alt: 2-2232265-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 2100 Container: Bulk | 136500 Factory Stock |
|
$0.3813 | Buy Now |
DISTI #
571-2-2232265-1
|
Mouser Electronics | Headers & Wire Housings PTL 1X2 PLUG HSG HOT WIRE KEY B NAT | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 2100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3810 | Buy Now |
DISTI #
AMP2-2232265-1
|
Heilind Electronics | PTL 1X2 PLUG HSG HOT WIRE KEY | Americas - 0 in Stock |
|
$0.4762 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 PLUG HSG HOT WIRE KEY B NAT RoHS: Compliant | 136500 Factory Stock |
|
$0.4146 / $1.1656 | Buy Now |
DISTI #
AMP2-2232265-1
|
Interstate Connecting Components | PTL 1X2 PLUG HSG HOT WIRE KEY | 0 |
|
$0.4762 | Buy Now |
|
Powell Electronics | PTL 1X2 PLUG HSG HOT WIRE KEY B NAT Min Qty: 21000 | 90090 |
|
$0.4782 / $0.4981 | Buy Now |
|
Master Electronics | PTL 1X2 PLUG HSG HOT WIRE KEY B NAT RoHS: Compliant | 136500 Factory Stock |
|
$0.4146 / $1.1656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2232265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232265-1
TE Connectivity
PTL 1X2 PLUG HSG HOT WIRE KEY B NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |