-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2232546-4CT-ND
|
DigiKey | GI2.5 HDR ASS 2P YEL NO BOSS TAP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1126 / $0.1500 | Buy Now |
DISTI #
2-2232546-4
|
Avnet Americas | - Tape and Reel (Alt: 2-2232546-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.1041 / $0.1140 | Buy Now |
DISTI #
571-2-2232546-4
|
Mouser Electronics | Headers & Wire Housings GI2.5 HDR ASS 2P YEL NO BOSS TAPE RoHS: Compliant | 0 |
|
$0.1030 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.0972 | Buy Now |
DISTI #
AMP2-2232546-4
|
Heilind Electronics | GI2.5 HDR ASS 2P YEL NO BOSS T | Americas - 0 in Stock |
|
$0.0941 / $0.1102 | Buy Now |
|
Onlinecomponents.com | GI2.5 HDR ASS 2P YEL NO BOSS TAPE RoHS: Compliant |
8100 Partner Stock |
|
$0.1059 / $0.1580 | Buy Now |
DISTI #
AMP2-2232546-4
|
Interstate Connecting Components | GI2.5 HDR ASS 2P YEL NO BOSS T | 0 |
|
$0.0941 / $0.1102 | Buy Now |
|
Master Electronics | GI2.5 HDR ASS 2P YEL NO BOSS TAPE RoHS: Compliant |
8100 Partner Stock |
|
$0.1059 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2232546-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232546-4
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |