Part Details for 2-2232875-2 by TE Connectivity
Overview of 2-2232875-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2232875-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2232875-2-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 5000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1268 | Buy Now |
DISTI #
2-2232875-2
|
Avnet Americas | GIC6.0MM CONNECTOR PLUG HOUSING 2POS - Boxed Product (Development Kits) (Alt: 2-2232875-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 6 Days Container: Box | 0 |
|
$0.1130 / $0.1238 | Buy Now |
DISTI #
571-2-2232875-2
|
Mouser Electronics | Headers & Wire Housings GIC6.0MM CONNECTOR PLUG HOUSING 2POS RoHS: Compliant | 0 |
|
$0.1200 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1056 | Buy Now |
DISTI #
AMP2-2232875-2
|
Heilind Electronics | GIC6.0MM CONNECTOR PLUG HOUSIN | Americas - 0 in Stock |
|
$0.1160 / $0.1380 | Buy Now |
|
Onlinecomponents.com | GIC6.0MM CONNECTOR PLUG HOUSING 2POS RoHS: Compliant | 0 |
|
$0.1048 / $0.1838 | Buy Now |
DISTI #
AMP2-2232875-2
|
Interstate Connecting Components | GIC6.0MM CONNECTOR PLUG HOUSIN | 0 |
|
$0.1160 / $0.1380 | Buy Now |
|
Master Electronics | GIC6.0MM CONNECTOR PLUG HOUSING 2POS RoHS: Compliant | 0 |
|
$0.1048 / $0.1838 | Buy Now |
Part Details for 2-2232875-2
2-2232875-2 CAD Models
2-2232875-2 Part Data Attributes
|
2-2232875-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232875-2
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 2-2232875-2
This table gives cross-reference parts and alternative options found for 2-2232875-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2232875-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2232875-3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 2-2232875-2 vs 2-2232875-3 |
1747050-3 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-2232875-2 vs 1747050-3 |
1-1747050-4 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-2232875-2 vs 1-1747050-4 |